45985-0411

Heilind Number:MOL45985-0411
Manufacturer:Molex
Manufacturer Number:45985-0411
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Pockes and Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0411
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:12 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850411
SKU:MOL45985-0411

Detailed Description

Elevate your power connection setup with our EXTreme LPHPower Plug, offering high-performance functionality for your electronic devices. This right-angle connector features 12 signal contacts with Select Gold (Au) Plating, ensuring reliable conductivity. Designed for 3.18mm thick PC boards, it boasts a durable construction with High Performance Alloy (HPA) contact material and High Temperature Thermoplastic housing. With a 1A amperage and 250V AC/DC voltage rating, it's perfect for signal transmission in various applications. Easy to install with through-hole termination, it guarantees a secure fit with features like guides and pegs for precise alignment. RoHS compliant and with UL agency certification, you can trust in its quality and safety standards. Perfect for board-to-board connections, this connector is a must-have for any heavy-duty power setup.