45985-0431

Heilind Number:MOL45985-0431
Manufacturer:Molex
Manufacturer Number:45985-0431
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 20 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Pockes and Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0431
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:20 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850431
SKU:MOL45985-0431

Detailed Description

Enhance power connectivity with our EXTreme LPHPower Plug, designed for optimal performance on 3.18mm thick PC boards. This right-angle connector features 20 signal contacts with Select Gold (Au) plating, ensuring reliable conductivity. Constructed with High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it offers durability in demanding environments. UL and CSA certified, it meets stringent safety standards for peace of mind. With a pitch of 1.27mm and rated for 250V AC/DC at 1A, it's suitable for a wide range of applications. Its through-hole termination method and PCB locator ensure easy and secure installation. Ideal for signal circuitry, this connector boasts a mating cycle of 250, making it a dependable choice for high-reliability systems.