| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45985-0443 |
| Color: | Black |
| Series: | 45985 - EXTreme PowerPlus |
| Amperage: | 1 A |
| Connector Type: | EXTreme PowerPlus |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 24 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459850443 |
| SKU: | MOL45985-0443 |
45985-0443
Specifications
Detailed Description
Elevate your power connectivity with our EXTreme LPHPower Plug. Designed for optimal performance, this right-angle connector features 24 signal contacts with Select Gold (Au) Plating, ensuring reliable conductivity for your 1.57mm thick PC board. Crafted with High Performance Alloy (HPA) contact material and High Temperature Thermoplastic housing, it guarantees durability in demanding environments. With a voltage rating of 250 V AC/DC and an amperage of 1 A, it's ideal for high-power applications. Whether for industrial machinery or electronic systems, this connector delivers superior functionality with its through-hole termination method and PCB compatibility. RoHS compliant and UL certified, it meets international standards for safety and environmental responsibility. Upgrade to the EXTreme PowerPlus series for uncompromising quality in power connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 44050-0007 | Modular Jack, Right-Angle, Low Profile, 8/8 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 45984-2113 | ![]() | |
| Molex 45984-2143 | ![]() | |
| Molex 45984-2163 | ![]() | |
| Molex 45984-2193 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2021 | 510312 - Capacity change or tool replacement. This is to add capacity for LPH series RA receot 45984, RA plug 45985 at Molex Chengdu China | Download | |||


