45985-1111

Heilind Number:MOL45985-1111
Manufacturer:Molex
Manufacturer Number:45985-1111
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 10 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-1111
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:20 A
Connector Type:EXTreme LPHPower
Number of Contacts:22
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:22
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:10 p - 12 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459851111
SKU:MOL45985-1111

Detailed Description

Experience high-performance power connectivity with our EXTreme LPH Power Header. Designed for 3.18mm thick PC boards, this right-angle connector features 10 power contacts and 12 signal contacts, all plated with select gold for optimal conductivity. With a 20A amperage rating and 250V AC/DC voltage, it ensures reliable power transmission in demanding applications. The High Performance Alloy (HPA) contacts and gold plating guarantee durability and signal integrity, even in harsh environments. RoHS compliant and suitable for wave soldering, this connector is a versatile solution for power and signal applications, meeting industry standards for quality and performance.