45985-1422

Heilind Number:MOL45985-1422
Manufacturer:Molex
Manufacturer Number:45985-1422
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 10 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Guide Pockets and Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-1422
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:20 A
Connector Type:EXTreme LPHPower
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:26
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:10 p - 16 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459851422
SKU:MOL45985-1422

Detailed Description

Experience high-performance power connectivity with our EXTreme LPH Power Header. This right-angle connector is designed for optimal power and signal transmission, featuring 10 power contacts and 16 signal contacts with select gold plating for enhanced conductivity. Perfect for use with 2.36mm thick PC boards, it comes equipped with guide pockets and press-fit plastic pegs for secure installation. With a durable construction and high-temperature thermoplastic material, this connector ensures reliability in demanding applications. Meeting stringent quality standards, it offers a maximum current rating of 20A and a voltage rating of 250V AC/DC. Suitable for board-to-board connections, it is UL and CSA certified, RoHS compliant, and lead-free process capable. Upgrade your power connectivity solutions with this advanced LPH Power Header.