45985-1441

Heilind Number:MOL45985-1441
Manufacturer:Molex
Manufacturer Number:45985-1441
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 10 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Pockets, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-1441
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:20 A
Connector Type:EXTreme LPHPower
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:34
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:10 p - 24 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459851441
SKU:MOL45985-1441

Detailed Description

Enhance power connectivity with the EXTreme LPH Power Header, boasting a right angle design for optimal PCB board integration. Featuring a total of 34 contacts — 10 power and 24 signal — with gold plating for superior conductivity, this connector is engineered for high-performance applications. Its durable construction, with high-temperature thermoplastic material and press-fit plastic pegs, ensures reliability in demanding environments. With a 20A amperage rating and 250V AC/DC voltage capacity, it offers robust power transmission capabilities. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. From power distribution systems to industrial machinery, this connector is a versatile solution for your connectivity needs.