| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45985-1471 |
| Color: | Black |
| Series: | 45985 - EXTreme LPHPower |
| Amperage: | 20 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 46 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 46 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 10 p - 36 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459851471 |
| SKU: | MOL45985-1471 |
45985-1471
| Heilind Number: | MOL45985-1471 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45985-1471 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
EXTreme LPHPower Plug, Right-Angle, 10 Power Contacts, 36 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Pockets and Press-fit Plastic Pegs
More >>Specifications
Detailed Description
Experience powerful and efficient connectivity with our EXTreme LPH Power Header. This Right Angle connector boasts 10 Power Contacts and 36 Signal Contacts, with Select Gold (Au) Plating for optimal performance. Designed for 3.18mm Thick PC Boards, it features Guide Pockets and Press-fit Plastic Pegs for secure installation. With an amperage rating of 20A and voltage capacity of 250V AC/DC, it ensures reliable power transmission. The High Performance Alloy (HPA) contact material and Gold plating guarantee durability and conductivity. Its Through Hole mount type and high-temperature thermoplastic construction make it suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Certified for RoHS compliance, this connector is a dependable choice for heavy-duty power requirements in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2015 | GCM 10686416 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||

