45985-4111

Heilind Number:MOL45985-4111
Manufacturer:Molex
Manufacturer Number:45985-4111
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 4 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-4111
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:16
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:4 p - 12 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459854111
SKU:MOL45985-4111

Detailed Description

Enhance power connectivity in your electronic assemblies with our EXTreme LPH Power Header. This high-performance component features a right-angle design, ideal for efficient space utilization on 3.18mm thick PC boards. With four power contacts and twelve signal contacts, it offers versatile functionality for your power and data transmission needs. The Select Gold (Au) plating ensures reliable conductivity, while the durable construction, including High Temperature Thermoplastic material and High Performance Alloy (HPA) contacts, guarantees long-lasting performance in challenging environments. Certified for compliance with RoHS standards, this connector is a sustainable choice for your heavy-duty power applications.