45985-4122

Heilind Number:MOL45985-4122
Manufacturer:Molex
Manufacturer Number:45985-4122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 4 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-4122
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:4 p - 16 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459854122
SKU:MOL45985-4122

Detailed Description

Enhance power connectivity with our EXTreme LPHPower Header, featuring a right-angle design for seamless integration. This robust connector boasts four power contacts and sixteen signal contacts, all plated in select gold for optimal conductivity. Crafted for 2.36mm thick PC boards, it ensures reliable performance in high-current applications, with an amperage rating of 30A and a voltage capacity of 250V AC/DC. The high-performance alloy contacts, along with high-temperature thermoplastic construction, guarantee durability even in harsh environments, with an operating temperature range of -40 to 105°C. RoHS compliant and lead-free process compatible, this connector is not only efficient but also environmentally friendly. Perfect for power-intensive setups, it offers secure through-hole mounting and compatibility with surface mount processes, making it versatile for various industrial uses. Elevate your power connectivity with this top-of-the-line component, designed for heavy-duty applications.