45985-4151

Heilind Number:MOL45985-4151
Manufacturer:Molex
Manufacturer Number:45985-4151
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 4 Power Contacts, 28 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-4151
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:32
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:32
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:4 p - 28 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459854151
SKU:MOL45985-4151

Detailed Description

Experience unparalleled power connectivity with our EXTreme LPH Power Header. Designed for high-performance applications, this right-angle connector features four power contacts and twenty-eight signal contacts, all meticulously plated with select gold for optimal conductivity. Crafted for 3.18mm thick PC boards, it ensures a secure fit with through-hole mounting. Operating at an amperage of 30A and voltage of 250V AC/DC, this connector guarantees reliable power transmission in demanding environments. With a durable construction of high-performance alloy and high-temperature thermoplastic, it offers exceptional performance even in extreme conditions. RoHS compliant and lead-free process capable, it upholds the highest standards of environmental responsibility. Perfect for power-intensive circuit applications, this connector is a crucial component in any heavy-duty power system.