45985-4171

Heilind Number:MOL45985-4171
Manufacturer:Molex
Manufacturer Number:45985-4171
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 4 Power Contacts, 36 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-4171
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:4 p - 36 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459854171
SKU:MOL45985-4171

Detailed Description

Experience extreme power connectivity with our EXTreme LPH Power Header. This right-angle connector features four power contacts and 36 signal contacts, ensuring efficient transmission on your 3.18mm thick PC board. Select gold plating guarantees optimal conductivity, while the high-performance alloy construction and high-temperature thermoplastic body ensure durability in demanding environments. With a 30A amperage rating, 250V AC/DC voltage, and operating temperature range of -40 to 105°C, this connector is ideal for power applications. Its through-hole mount type and PCB termination method offer secure and reliable installation. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for heavy-duty power connections, this connector is a reliable choice for industrial and commercial use.