45985-4471

Heilind Number:MOL45985-4471
Manufacturer:Molex
Manufacturer Number:45985-4471
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 4 Power Contacts, 36 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Pockets, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-4471
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:4 p - 36 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459854471
SKU:MOL45985-4471

Detailed Description

Enhance power connectivity with our EXTreme LPH Power Header, designed for optimal performance on 3.18mm thick PC boards. Featuring a robust construction with 4 power contacts and 36 signal contacts, this right-angle connector ensures reliable power transmission. Select gold plating offers superior conductivity, while guide pockets and press-fit plastic pegs facilitate secure installation. With high-amperage capability and voltage resistance up to 250V AC/DC, it's ideal for demanding applications. Crafted from high-performance alloy and high-temperature thermoplastic, this connector guarantees durability in harsh environments. RoHS compliant and featuring UL certification, it meets stringent quality standards for your peace of mind. Explore reliable connectivity with our EXTreme LPH Power Header.