45985-4922

Heilind Number:MOL45985-4922
Manufacturer:Molex
Manufacturer Number:45985-4922
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 4 Power Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board with Guide

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-4922
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:4
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:4 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0459854922
SKU:MOL45985-4922

Detailed Description

Experience unmatched power delivery with our EXTreme LPH Power Header. Engineered for optimal performance, this right-angle connector features four power contacts with select gold plating, ensuring reliable conductivity. Designed for compatibility with 2.36mm thick PC boards, it comes equipped with a guide for seamless installation. The high-performance alloy (HPA) contact material, along with gold plating, guarantees efficient power transmission, making it ideal for heavy-duty applications. With a 30A amperage rating and 250V AC/DC voltage capacity, this connector is certified for use in demanding environments. Its through-hole mount type, along with a tail length of 3.6mm, provides secure attachment, while the high-temperature thermoplastic construction ensures durability. Perfect for power circuits, this connector is UL-certified and RoHS-compliant, meeting the highest industry standards for safety and environmental responsibility. Elevate your connectivity solutions with the EXTreme LPH Power Header.