| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45985-4932 |
| Color: | Black |
| Series: | 45985 - EXTreme LPHPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 12 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 015 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.5 mm, 2 mm |
| Power and Signal Configuration: | 4 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459854932 |
| SKU: | MOL45985-4932 |
45985-4932
| Heilind Number: | MOL45985-4932 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45985-4932 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme LPH Power Header, Right Angle, 4 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board with Guide
More >>Specifications
Detailed Description
Experience next-level power connectivity with our EXTreme LPHPower Header. Engineered for optimal performance, this right-angle connector features four power contacts with select gold plating, ensuring reliable conductivity for high-amperage applications. Designed for seamless integration with 1.57mm thick PC boards, complete with a guide for easy installation. The rugged black housing, crafted from high-temperature thermoplastic, guarantees durability in harsh environments. With a voltage rating of 250V AC/DC and an amperage capacity of 30A, it's perfect for demanding power circuitry. Featuring through-hole termination and gold-plated contacts, this connector offers superior signal integrity. Its right-angle orientation, with keying for proper alignment, enhances usability. RoHS compliant and UL certified, it meets stringent quality standards. Ideal for power-intensive systems, industrial equipment, and more, this EXTreme LPHPower Header delivers unparalleled performance and reliability. Elevate your power connectivity solutions with this cutting-edge connector.

