45985-6313

Heilind Number:MOL45985-6313
Manufacturer:Molex
Manufacturer Number:45985-6313
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 6 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-6313
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:27 A
Connector Type:EXTreme LPHPower
Number of Contacts:18
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:18
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:6 p - 12 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459856313
SKU:MOL45985-6313

Detailed Description

Experience the ultimate power connectivity with our EXTreme LPH Power Header. Designed for high-performance applications, this right-angle connector features 6 power contacts and 12 signal contacts, all plated with select gold for optimal conductivity. Engineered for 1.57mm thick PC boards, it ensures a secure fit with press-fit plastic pegs. With an amperage rating of 27A and voltage capability of 250V AC/DC, it guarantees reliable power transmission. Crafted with high-performance alloy and gold plating, it offers exceptional durability and signal integrity. Its through-hole mount type and high-temperature thermoplastic construction make it suitable for rugged environments, with an operating temperature range of -40 to 105°C. Fully RoHS compliant, it meets the highest standards of environmental responsibility. Perfect for power and signal applications, this connector is a must-have for demanding industrial settings.