45985-6383

Heilind Number:MOL45985-6383
Manufacturer:Molex
Manufacturer Number:45985-6383
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 6 Power Contacts, 40 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-6383
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:27 A
Connector Type:EXTreme LPHPower
Number of Contacts:46
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:46
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:6 p - 40 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459856383
SKU:MOL45985-6383

Detailed Description

Experience the power of our EXTreme LPH Power Header, designed for high-performance applications. This right-angle connector features 6 power contacts and 40 signal contacts, all plated with select gold (Au) for optimal conductivity. Perfect for 1.57mm thick PC boards, it comes equipped with press-fit plastic pegs for secure installation. With an amperage rating of 27A and voltage tolerance of 250V AC/DC, it ensures reliable power delivery. The body, made of high-temperature thermoplastic, can withstand operating temperatures ranging from -40 to 105°C. Its through-hole mount type and termination method guarantee a stable connection, while its polarized orientation and PCB retention feature enhance usability. RoHS compliant and UL certified, this connector is a trusted choice for heavy-duty power applications.