45985-6912

Heilind Number:MOL45985-6912
Manufacturer:Molex
Manufacturer Number:45985-6912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 6 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Pockets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-6912
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:27 A
Connector Type:EXTreme LPHPower
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:6 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0459856912
SKU:MOL45985-6912

Detailed Description

Power up your electronic projects with the EXTreme LPH Power Header. Designed for high-performance applications, this right-angle connector features 6 power contacts with select gold plating, ensuring reliable power transmission. Suitable for 3.18mm thick PC boards, it comes with a guide for easy assembly. With a current rating of 27A and a voltage rating of 250V AC/DC, it's perfect for heavy-duty power connections. Made with high-temperature thermoplastic and high-performance alloy contacts, it guarantees durability even in harsh environments. Its through-hole mount type and gold contact plating make it ideal for secure and efficient soldering processes. This RoHS-compliant connector is a must-have for any power-intensive project.