45985-6913

Heilind Number:MOL45985-6913
Manufacturer:Molex
Manufacturer Number:45985-6913
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 6 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-6913
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:27 A
Connector Type:EXTreme LPHPower
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:6 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0459856913
SKU:MOL45985-6913

Detailed Description

Enhance your power connections with our EXTreme LPH Power Header. Designed for optimal performance and convenience, this right-angle connector features six power contacts with select gold plating. Perfect for 3.18mm thick PC boards, it ensures secure and efficient power transmission. The high-performance alloy contacts, plated with gold, guarantee reliable conductivity. With a 27A amperage rating and 250V AC/DC voltage, it meets high-power requirements. Its through-hole mount type, along with press-fit plastic pegs, offers easy and durable installation. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. RoHS compliant and UL certified, it upholds industry standards for quality and safety. Elevate your power connectivity with this essential component in the 45985 EXTreme LPHPower series.