45985-6914

Heilind Number:MOL45985-6914
Manufacturer:Molex
Manufacturer Number:45985-6914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 6 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Pockets and Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-6914
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:27 A
Connector Type:EXTreme LPHPower
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:6 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0459856914
SKU:MOL45985-6914

Detailed Description

Experience the power of our EXTreme LPH Power Header, designed for high-performance applications. Featuring a right-angle orientation with 6 gold-plated power contacts, this connector ensures reliable conductivity for 27 A of current. Suitable for 3.18mm thick PCBs, it comes with guide and press-fit plastic pegs for secure mounting. The black housing, made of high-temperature thermoplastic, guarantees durability in harsh environments. With UL and CSA certifications, you can trust in its quality and safety. Ideal for power circuit applications, this connector offers exceptional performance with a contact mating area plated in gold. Whether for industrial machinery or telecommunications systems, the EXTreme LPH Power Header delivers robust connectivity for your critical operations.