45985-6933

Heilind Number:MOL45985-6933
Manufacturer:Molex
Manufacturer Number:45985-6933
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 6 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-6933
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:27 A
Connector Type:EXTreme LPHPower
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:6 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0459856933
SKU:MOL45985-6933

Detailed Description

Enhance power connectivity with our EXTreme LPH Power Header, designed for optimal performance in demanding environments. This right-angle connector features six power contacts with select gold plating, ensuring reliable power transmission. Suitable for 1.57mm thick PC boards, it is equipped with press-fit plastic pegs for secure mounting. With a high amperage rating of 27A and a voltage capacity of 250V AC/DC, it offers robust power delivery. The high-quality construction, including High Performance Alloy (HPA) contact material and gold plating, guarantees durability and efficient conductivity. Its right-angle orientation and through-hole mount type make it versatile for various applications. Operating in a wide temperature range from -40 to 105°C, it is suitable for harsh industrial environments. This connector is UL and CSA certified, meeting industry standards for safety and performance. Perfect for power-intensive applications, it is a reliable solution for your connectivity needs.