45985-8363

Heilind Number:MOL45985-8363
Manufacturer:Molex
Manufacturer Number:45985-8363
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 8 Power Contacts, 32 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-8363
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:23 A
Connector Type:EXTreme LPHPower
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:8 p - 32 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459858363
SKU:MOL45985-8363

Detailed Description

Experience extreme power connectivity with our Right Angle EXTreme LPHPower Header. Featuring 8 Power Contacts and 32 Signal Contacts with Select Gold (Au) Plating, this connector is designed for optimal performance on 1.57mm Thick PC Boards. The High Performance Alloy (HPA) contact material and gold plating ensure reliable power transmission, with a voltage rating of 250V AC/DC and an amperage of 23A. Its rugged construction, with Through Hole termination and press-fit plastic pegs, guarantees secure PCB mounting, even in demanding environments. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for power applications where durability and performance are essential. RoHS compliant and featuring UL certification, it meets stringent quality and safety standards, making it the perfect choice for heavy-duty power connections.