45985-8912

Heilind Number:MOL45985-8912
Manufacturer:Molex
Manufacturer Number:45985-8912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 8 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Pockets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-8912
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:23 A
Connector Type:EXTreme LPHPower
Number of Contacts:8
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:8 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0459858912
SKU:MOL45985-8912

Detailed Description

Experience unparalleled power connectivity with our EXTreme LPHPower Header, designed for high-performance applications. This Right Angle connector features 8 Power Contacts with Select Gold (Au) Plating, ensuring optimal conductivity. Engineered for 3.18mm Thick PC Boards, it boasts a durable construction with a High Temperature Thermoplastic body and High Performance Alloy (HPA) contacts. With a current rating of 23 A and a voltage of 250 V AC/DC, it provides reliable power transmission in demanding environments. The Through Hole mount type and termination method offer secure attachment, while the Right Angle orientation and polarized design facilitate easy installation. Meeting stringent quality standards, this connector is UL and CSA certified, guaranteeing safety and performance. Perfect for Power Connectors, Heavy Duty Power Connectors & Accessories, it's the ultimate solution for your connectivity needs.