45985-8914

Heilind Number:MOL45985-8914
Manufacturer:Molex
Manufacturer Number:45985-8914
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Header, Right Angle, 8 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board with Guide and Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-8914
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:23 A
Connector Type:EXTreme LPHPower
Number of Contacts:8
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:8 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0459858914
SKU:MOL45985-8914

Detailed Description

Power up your PCB with the EXTreme LPHPower Header, offering high-performance connectivity for demanding applications. Featuring a right-angle design with 8 power contacts plated in select gold (Au), this connector ensures reliable power transmission in even the harshest environments. With a current rating of 23 A and voltage capability of 250 V AC/DC, it's perfect for high-power systems. The through-hole mount type and termination method make installation a breeze, while the guide and press-fit plastic pegs provide secure PCB attachment. Crafted from high-temperature thermoplastic and High Performance Alloy (HPA) contacts, this connector guarantees durability and longevity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in the EXTreme LPHPower Header for efficient and dependable power distribution in your designs.