| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46007-1102 |
| Color: | Black |
| Series: | 46007 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | -40 - 75 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0460071102 |
| SKU: | MOL46007-1102 |
46007-1102
| Heilind Number: | MOL46007-1102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46007-1102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
7.50mm Pitch Sabre Header, Right-Angle, 2 Circuits, Glow-Wire Capable. Recommended PCB Thickness 1.60mm, without Board Lock. Complies with the UL1977 finger proof access requirement
More >>Specifications
Detailed Description
Enhance your electronic connections with the Sabre 46007 Series Right Angle Black Connector. Designed for reliable performance, this connector features two brass contacts with a 7.5mm pitch, suitable for through-hole termination. With a high amperage rating of 18A and a maximum voltage of 600V, it ensures efficient power transmission even in demanding applications. The durable high-temperature thermoplastic body, along with tin plating on the contacts, guarantees long-term durability and secure conductivity. With keying and polarization features for easy installation, this connector is essential for your PCB assembly needs. RoHS compliant and glow wire capable, it meets stringent industry standards for safety and quality assurance. Trust in the Sabre 46007 Series for seamless wire-to-board connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | N/A | |||

