| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46007-1306 |
| Color: | Black |
| Series: | 46007 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 5.33 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 75 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0460071306 |
| SKU: | MOL46007-1306 |
46007-1306
| Heilind Number: | MOL46007-1306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46007-1306 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
7.50mm Pitch Sabre Header, Right Angle, 6 Circuits, Glow Wire Capable. Recommended PCB Thickness 2.40mm, without Board Lock. Complies with the UL1977 finger proof access requirement
More >>Specifications
Detailed Description
Enhance your connectivity with the Sabre 46007 Series Black Right Angle Connector. Designed for reliability, this connector features six contacts in a single row, ensuring seamless communication. With a high amperage rating of 18 A and a voltage capacity of 600 V, it's suitable for a wide range of applications. The durable construction, with brass contact material and high-temperature thermoplastic body, guarantees longevity even in harsh environments. Its through-hole termination method and 7.5 mm pitch make installation easy, while keying and polarization features provide added security. UL certified and compliant with RoHS standards, it's a dependable choice for your PCB connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||

