| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46007-3103 |
| Color: | Black |
| Series: | 46007 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | -40 - 75 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0460073103 |
| SKU: | MOL46007-3103 |
46007-3103
| Heilind Number: | MOL46007-3103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46007-3103 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
7.50mm Pitch Sabre Header, Right-Angle, 3 Circuits, Glow-Wire Capable. Recommended PCB Thickness 1.60mm, with Board Lock. Complies with the UL1977 finger proof access requirement
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this high-quality Sabre 46007 series right angle connector. Featuring three contacts with a 7.5mm pitch, it ensures stable and secure connections. With a durable brass contact material and high-temperature thermoplastic body, it guarantees reliable performance even in harsh environments. UL certified and RoHS compliant, this connector is suitable for a wide range of applications. Its polarized design and PCB retention feature provide added convenience during installation. Trust in its 600V voltage rating and 18A amperage for efficient power transmission. Perfect for industrial and electronic projects, this connector is a must-have for any professional.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | N/A | |||

