| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46007-3104 |
| Color: | Black |
| Series: | 46007 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | -40 - 75 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0460073104 |
| SKU: | MOL46007-3104 |
46007-3104
| Heilind Number: | MOL46007-3104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46007-3104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
7.50mm Pitch Sabre Header, Right-Angle, 4 Circuits, Glow-Wire Capable. Recommended PCB Thickness 1.60mm, with Board Lock. Complies with the UL1977 finger proof access requirement
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Sabre Series 46007 Right Angle Connector. Designed for optimal performance, this connector features four contacts, offering reliable power transmission with an amperage of 18 A and a voltage capacity of 600 V. Made with high-quality materials, including Brass contact material and High Temperature Thermoplastic body, it ensures durability in various operating conditions. With a pitch of 7.5 mm and through-hole termination method, it facilitates easy installation on PCBs. The tin plating and RoHS compliance guarantee environmental sustainability, while its UL certification ensures safety standards. Perfect for wire-to-board applications, this connector is a dependable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | N/A | |||

