| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46007-5306 |
| Color: | Black |
| Series: | 46007 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 5.33 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 75 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0460075306 |
| SKU: | MOL46007-5306 |
46007-5306
| Heilind Number: | MOL46007-5306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46007-5306 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
7.50mm Pitch Sabre Header, Right Angle, 6 Circuits, Glow Wire Capable. Recommended PCB Thickness 2.40mm, with Board Lock. Complies with the UL1977 finger proof access requirement
More >>Specifications
Detailed Description
Enhance your electronic connections with the Sabre 46007 Series Right Angle PCB Pin Header. Featuring a sleek black design, this header boasts a robust amperage of 18A and is crafted from high temperature thermoplastic for durability. With six contacts and a 7.5mm pitch, it offers reliable connectivity for your projects. The brass contact material, tin plating, and RoHS compliance ensure high performance and environmental responsibility. Suitable for through hole termination, it guarantees secure assembly on your PCB. The right angle orientation, with polarized features for both PCB and mating, adds convenience to installation. UL agency certification and glow wire capability further attest to its quality and safety standards. Ideal for wire to board applications, this header is a must-have component for your electronic setups.

