| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46010-0412 |
| Color: | Natural |
| Series: | 46010 - Mini-Fit Plus |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Plus |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.8 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Product Name: | Mini-Fit Plus |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0460100412 |
| SKU: | MOL46010-0412 |
46010-0412
| Heilind Number: | MOL46010-0412 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46010-0412 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit Plus PCB Receptacle, 4.20mm Pitch, Dual Row, Vertical, Blind Mating, 4 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-2, Select Gold (Au) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Easily connect power in your PCB designs with our Mini-Fit Plus PCB Receptacle. Featuring a 4.20mm pitch and dual-row design, this vertical receptacle allows for blind mating, making installation a breeze. With 4 circuits and a snap-in plastic peg PCB lock, it ensures secure connections. Constructed from PA Polyamide Nylon 6/6 with UL 94V-2 flammability rating, it guarantees durability and safety. Select Gold (Au) over Nickel (Ni) plating offers excellent conductivity. Suitable for 13A and 600V applications, it's perfect for power-intensive setups. Its through-hole termination method and copper alloy contacts ensure reliable performance. The tray packaging, along with features like PCB locator and retention, facilitate easy assembly. Operating within a wide temperature range, it's ideal for various environments. Compliant with RoHS standards, it's a reliable choice for your PCB connector needs.

