| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46010-1011 |
| Color: | Natural |
| Series: | 46010 - Mini-Fit Plus |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Plus |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0460101011 |
| SKU: | MOL46010-1011 |
46010-1011
| Heilind Number: | MOL46010-1011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46010-1011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Fit Plus PCB Receptacle, 4.20mm Pitch, Dual Row, Vertical, Blind Mating, 10 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Introducing the Mini-Fit Plus PCB Receptacle, a versatile connector designed for blind mating applications. With a 4.20mm pitch and dual-row configuration, this receptacle features 10 circuits for reliable power transmission. Crafted from PA Polyamide Nylon 6/6 with UL 94V-2 certification, it offers durability and safety. The Tin (Sn) over Nickel (Ni) plating ensures excellent conductivity, with a current rating of 13A and voltage rating of 600V. Ideal for through-hole termination, it boasts a straight orientation and vertical body, complete with a snap-in plastic peg PCB lock for secure installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its compact design and high mating cycle durability make it a perfect choice for power circuit applications. Compliance with RoHS regulations underscores its environmental responsibility, making it a reliable solution for your connectivity needs.

