| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46010-1612 |
| Color: | Natural |
| Series: | 46010 - Mini-Fit Plus |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Plus |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.8 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Product Name: | Mini-Fit Plus |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0460101612 |
| SKU: | MOL46010-1612 |
46010-1612
| Heilind Number: | MOL46010-1612 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46010-1612 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit Plus PCB Receptacle, 4.20mm Pitch, Dual Row, Vertical, Blind Mating, 16 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-2, Select Gold (Au) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Introducing the Mini-Fit Plus PCB Receptacle, a versatile connectivity solution for power applications. This dual-row receptacle features a 4.20mm pitch and 16 circuits, ideal for efficient PCB board-to-board connections. Designed for vertical mounting, it offers blind mating capabilities and secure attachment with a snap-in plastic peg PCB lock. Constructed with high-quality PA Polyamide Nylon 6/6 material, it meets UL 94V-2 flammability standards for enhanced safety. The contact material is copper alloy with select gold (Au) over nickel (Ni) plating, ensuring reliable conductivity. With an amperage rating of 13A and voltage capacity of 600V, it is suitable for various power transmission needs. The Mini-Fit Plus receptacle is RoHS compliant and designed for durability, with a minimum of 30 mating cycles. Perfect for demanding industrial applications, it offers secure PCB retention and easy installation with through-hole termination. Explore the Mini-Fit Plus connector series for seamless integration into your projects.

