Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46012-3142 |
Series: | 46012 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.2 - 3.15 mm |
Product Name: | Mini-Fit Plus |
Part Aliases: | 0460123142 |
SKU: | MOL46012-3142 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |