| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46014-0404 |
| Color: | Natural |
| Series: | 46014 - Mini-Fit Plus |
| Amperage: | 11.5 A, 12 A |
| Connector Type: | Mini-Fit Plus |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0460140404 |
| SKU: | MOL46014-0404 |
46014-0404
| Heilind Number: | MOL46014-0404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46014-0404 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
Mini-Fit Plus Header, 4.20mm Pitch, Single Row, Vertical, 4 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Introducing the Mini-Fit Plus Header, a versatile connectivity solution designed for seamless integration in electronic assemblies. With a 4.20mm pitch and a single-row configuration, this vertical header features four circuits, ideal for a range of applications. Crafted from high-quality PA Polyamide Nylon 6/6 with UL 94V-0 certification, it ensures optimal performance and safety. The Tin (Sn) over Nickel (Ni) plating offers enhanced durability and conductivity. Rated for 12A/11.5A, this header is suitable for power and signal transmission. Featuring a snap-in plastic peg PCB lock, it provides secure attachment to the PCB. With a straight body orientation and through-hole termination method, installation is quick and easy. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. This Mini-Fit Plus Header is RoHS compliant, ensuring environmental responsibility. Perfect for board-to-board and wire-to-board connections, it is a reliable choice for your electronic projects. Elevate your connectivity with the Mini-Fit Plus Header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 55917-2610 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 26 Circuits, with PCB Locator | ![]() |
| Molex 55917-3810 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 38 Circuits, with PCB Locator | ![]() |
| Molex 55932-1510 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 15 Circuits, with PCB Locator | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2026 | 517543 - Change Supplier. Molex Lincoln Nebraska is adding an additional raw material sub-supplier impacting the products referenced in the attached list. There will be no changes to any fit, form, function, or appearance of product based on the addition of the sub-supplier. Supplier to Molex Lincoln Nebraska will not change. | Download | |||
| 02/17/2023 | 512906 - Capacity Change or tool Replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling | Download | |||
| 07/18/2022 | 510809 - Change to product. current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward | Download | |||
| 02/14/2022 | 511607 - Retraction of PCN 510948. This PCN is a retraction/ recall of PCN 510809 communicated on 1/18/22 for "current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward." the reason for retraction is that part numbers that did not contain the drain hole option were included in the impacted parts list used to create pcn 510809 a new pcn will be created and customers will be notified | Download | |||
| 04/26/2021 | 509311 - Supplier Change. a second source material supplier is being added. to ensure ability to provide for current and future demand | Download | |||
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 12/24/2018 | 506262 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/11/2015 | GCM 10686817 - New, Modified, Or Replacement Tooling. | Download | |||


