| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46015-0203 |
| Color: | Natural |
| Series: | 46015 - Mini-Fit Plus |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Plus |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 75 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0460150203 |
| SKU: | MOL46015-0203 |
46015-0203
Specifications
Detailed Description
Enhance your PCB connections with our Mini-Fit Plus Header, designed for optimal performance and durability. This dual-row, vertical connector features 2 circuits, ideal for compact designs. Crafted with PA Polyamide Nylon 6/6 material, it ensures reliability with a UL 94V-0 flame rating. The tin plating on copper alloy contacts offers excellent conductivity, while the straight body orientation and through-hole termination method provide easy installation. With a pitch of 4.2mm and a voltage rating of 600V, it's suitable for a wide range of applications. The snap-in plastic peg PCB lock, along with features like PCB retention and polarization, guarantee secure mating. Operating in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. RoHS compliant and with certifications from agencies like UL, it meets high-quality standards for your peace of mind. Perfect for wire-to-board connections, this Mini-Fit Plus Header is a reliable solution for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-27-2041 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-30-2050 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2026 | 517543 - Change Supplier. Molex Lincoln Nebraska is adding an additional raw material sub-supplier impacting the products referenced in the attached list. There will be no changes to any fit, form, function, or appearance of product based on the addition of the sub-supplier. Supplier to Molex Lincoln Nebraska will not change. | Download | |||
| 07/18/2022 | 510809 - Change to product. current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward | Download | |||
| 02/14/2022 | 511607 - Retraction of PCN 510948. This PCN is a retraction/ recall of PCN 510809 communicated on 1/18/22 for "current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward." the reason for retraction is that part numbers that did not contain the drain hole option were included in the impacted parts list used to create pcn 510809 a new pcn will be created and customers will be notified | Download | |||
| 04/26/2021 | 509311 - Supplier Change. a second source material supplier is being added. to ensure ability to provide for current and future demand | Download | |||
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 12/24/2018 | 506262 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


