46015-1009

Heilind Number:MOL46015-1009
Manufacturer:Molex
Manufacturer Number:46015-1009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Plus Header, Dual Row, Vertical, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Nylon 6/6, UL 94V-0, Gold (Au) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46015-1009
Color:Natural
Pitch:4.2 mm
Keying:No
Series:46015 - Mini-Fit Plus
Voltage:600 V
Amperage:13 A
Material:Nylon
Shroud Type:Fully
Breakaway:No
Stackable:No
Orientation:Vertical
PCB Locator:Yes
Tail Length:1.8 mm
Mating Cycles:100
PCB Retention:Yes
PCB Thickness (Recommended):1.78 mm
Connector Type:Mini-Fit Plus
Number of Rows:2
Body Orientation:Straight
Connector System:Wire to Board
Contact Material:Copper Alloy
Polarized to PCB:Yes
Glow Wire Capable:No
Polarized to Mate:Yes
Number of Contacts:10
Termination Method:Through Hole
Lock to Mating Part:Yes
Guide to Mating Part:No
Make First / Break Last:No
Surface Mount Compatible:No
Number of Contacts Loaded:10
Contact Mating Area Plating:Gold
Contact Termination Plating:Tin
Operating Temperature Range:-40 - 105 °C
Duration at Max. Process Temperature (seconds):005
Lead Free Process Capability:WAVE
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Max. Cycles at Max. Process Temperature:001
Maximum Solder Process Temperature:240 °C
Part Aliases:46015-1009 0460151009 46015
Material Flammability Standard:94V-0
SKU:MOL46015-1009