| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46015-1403 |
| Color: | Natural |
| Series: | 46015 - Mini-Fit Plus |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Plus |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 75 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0460151403 |
| SKU: | MOL46015-1403 |
46015-1403
| Heilind Number: | MOL46015-1403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46015-1403 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit Plus Header, Dual Row, Vertical, 14 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27µm Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Mini-Fit Plus Header, designed for optimal performance in dual-row configurations. This vertical header features 14 circuits and boasts a secure snap-in plastic peg PCB lock, ensuring reliable connections. Crafted from high-quality PA Polyamide Nylon 6/6 with UL 94V-0 certification, it guarantees durability and safety. The tin (Sn) contact plating with a thickness of 1.27 µm offers excellent conductivity. With a 4.2 mm pitch and 13 A amperage rating, it's suitable for various applications. Its straight body orientation and through-hole termination method make installation a breeze. Whether for industrial or commercial use, this Mini-Fit Plus Header is a dependable choice, meeting RoHS compliance standards for environmentally conscious manufacturing. Elevate your PCB connectivity with our Mini-Fit Plus Header, designed for optimal performance in dual-row configurations. This vertical header features 14 circuits and boasts a secure snap-in plastic peg PCB lock, ensuring reliable connections. Crafted from high-quality PA Polyamide Nylon 6/6 with UL 94V-0 certification, it guarantees durability and safety. The tin (Sn) contact plating with a thickness of 1.27 µm offers excellent conductivity. With a 4.2 mm pitch and 13 A amperage rating, it's suitable for various applications. Its straight body orientation and through-hole termination method make installation a breeze. Whether for industrial or commercial use, this Mini-Fit Plus Header is a dependable choice, meeting RoHS compliance standards for environmentally conscious manufacturing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Molex 22-05-3041 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-0612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1213 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Molex 87832-5623 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2026 | 517543 - Change Supplier. Molex Lincoln Nebraska is adding an additional raw material sub-supplier impacting the products referenced in the attached list. There will be no changes to any fit, form, function, or appearance of product based on the addition of the sub-supplier. Supplier to Molex Lincoln Nebraska will not change. | Download | |||
| 09/18/2026 | 517777 - Equipment/Production Transfer or Rearrangement. PSBU is transferring all Hetero molding (molds & presses) from Lincoln 3104 to Nogales 3105 over the next 30 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 07/18/2022 | 510809 - Change to product. current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward | Download | |||
| 02/14/2022 | 511607 - Retraction of PCN 510948. This PCN is a retraction/ recall of PCN 510809 communicated on 1/18/22 for "current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward." the reason for retraction is that part numbers that did not contain the drain hole option were included in the impacted parts list used to create pcn 510809 a new pcn will be created and customers will be notified | Download | |||
| 04/26/2021 | 509311 - Supplier Change. a second source material supplier is being added. to ensure ability to provide for current and future demand | Download | |||
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 12/24/2018 | 506262 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


