| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46056-0004 |
| Series: | 46056 |
| Amperage: | 9 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Nickel |
| SKU: | MOL46056-0004 |
46056-0004
Specifications
Detailed Description
Elevate your electrical connections with our Mini-Fit H2O Crimp Terminal, a high-performance solution for secure and durable male terminations. With a robust construction featuring Tin over Nickel plating on UL1015-rated terminals, this connector is designed for 18-20 AWG wires. Offering a reliable crimp termination method and boasting a 9A amperage rating, it ensures efficient power transmission. The contact material, High-Performance Alloy (HPA), combined with Nickel plating, guarantees long-lasting performance even in demanding environments. Compliant with RoHS standards, this Mini-Fit H2O terminal is not only high-quality but also environmentally friendly, making it the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change | Download | |||
| 01/26/2024 | 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting. | Download | |||

