| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46112-0203 |
| Color: | Black |
| Series: | 46112 - EXTreme LPHPower |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 12 mm |
| Power and Signal Configuration: | 2 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461120203 |
| SKU: | MOL46112-0203 |
46112-0203
| Heilind Number: | MOL46112-0203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46112-0203 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 2 Power Contact, Select Gold (Au) Plating, with BMI Guides
More >>Specifications
Detailed Description
Enhance your power connectivity with our EXTreme LPHPower Connector in black. Designed for optimal performance, this straight-orientation connector features two rows of high-performance alloy contacts, ensuring reliable power transmission. With a voltage rating of 250 V AC/DC and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The through-hole termination method with compliant pins offers secure attachment to your PCB, while gold plating on the contact mating area ensures excellent conductivity. RoHS compliant and UL certified, this connector meets high standards of quality and safety. Ideal for power circuit applications, it's a must-have component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

