| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46112-0401 |
| Color: | Black |
| Series: | 46112 - EXTreme LPHPower |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 12 mm |
| Power and Signal Configuration: | 4 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461120401 |
| SKU: | MOL46112-0401 |
46112-0401
Specifications
Detailed Description
Elevate your power connectivity with our high-performance black EXTreme LPHPower Connector. Featuring a straight orientation and through-hole termination method, this component is designed for secure and reliable installations. With four contacts arranged in two rows, it ensures efficient power transmission. The contact material, High-Performance Alloy (HPA), guarantees durability, while the body made of High-Temperature Thermoplastic can withstand harsh environments. Operating at voltage levels of up to 250 V AC/DC, it's suitable for various applications. RoHS compliant and with UL certification, it meets stringent quality standards. Explore seamless power and signal configurations in your PCB setups with this essential Board to Board connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 07/02/2020 | 508250 - Equipment Transfer, Production Transfer. Molex will outsource the assembly process, in house assembly equipment will be transferred to new location. | Download | |||

