| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46112-0403 |
| Color: | Black |
| Series: | 46112 - EXTreme LPHPower |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 12 mm |
| Power and Signal Configuration: | 4 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461120403 |
| SKU: | MOL46112-0403 |
46112-0403
| Heilind Number: | MOL46112-0403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46112-0403 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 4 Power Contact, Select Gold (Au) Plating, with BMI Guides
More >>Specifications
Detailed Description
Enhance your power connectivity with our EXTreme LPHPower connector, designed for high performance in demanding environments. This black connector features a straight body orientation with through-hole termination for secure installation. With four contacts in two rows, it ensures reliable power transmission with a voltage rating of 250V AC/DC. Crafted from high-temperature thermoplastic and high-performance alloy, it guarantees durability even in extreme conditions. RoHS compliant and UL certified, this connector offers peace of mind in terms of safety and environmental responsibility. Suitable for board-to-board applications, it is also surface-mount compatible for versatility in design. Trust in its 250 mating cycles and gold-plated contact mating area for consistent and long-lasting performance. Elevate your power and signal connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

