| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46112-0601 |
| Color: | Black |
| Series: | 46112 - EXTreme LPHPower |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 12 mm |
| Power and Signal Configuration: | 6 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461120601 |
| SKU: | MOL46112-0601 |
46112-0601
Specifications
Detailed Description
Experience reliable power connectivity with our EXTreme LPHPower Connector. Engineered for high performance, this black connector features six contacts arranged in two rows, ensuring seamless power transmission. With a straight body orientation and through-hole termination method, it guarantees secure and efficient installation. Constructed with High Performance Alloy (HPA) contact material and High Temperature Thermoplastic housing, it offers durability in demanding environments. With a pitch of 12mm and voltage rating of 250V AC/DC, it meets stringent power requirements. RoHS compliant and featuring gold plating, it ensures both environmental responsibility and excellent conductivity. Ideal for power applications, it provides 250 mating cycles for long-lasting performance. Its UL and CSA certifications guarantee quality and safety, making it a reliable choice for your PCB Socket Receptacle needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

