| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46112-1401 |
| Color: | Black |
| Series: | 46112 - EXTreme LPHPower |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 12 mm |
| Power and Signal Configuration: | 14 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461121401 |
| SKU: | MOL46112-1401 |
46112-1401
Specifications
Detailed Description
Enhance your power connection with our EXTreme LPHPower Socket Receptacle, designed for optimal performance in high-temperature environments. The straight orientation and through-hole termination method ensure secure and reliable installation, with 14 contacts arranged in 2 rows for efficient power transmission. Constructed with high-performance alloy and high-temperature thermoplastic, this connector offers durability and resilience. With a voltage rating of 250 V AC/DC, it is suitable for a wide range of applications. Its gold-plated contact mating area guarantees excellent conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Whether for industrial machinery or electronic devices, trust in the quality and reliability of our PCB Socket Receptacle for seamless power distribution.

