| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46113-0123 |
| Color: | Black |
| Series: | 46113 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Power and Signal Configuration: | 12 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461130123 |
| SKU: | MOL46113-0123 |
46113-0123
Specifications
Detailed Description
Enhance your power connectivity with our EXTreme LPHPower Black series Receptacle Connector, designed for high-performance applications. Featuring a straight body orientation and through-hole termination, it ensures secure and reliable connections. With 12 contacts in a 2-row configuration, this connector offers ample power amperage of 1 A, suitable for signal transmission. Crafted from durable High Temperature Thermoplastic and High Performance Alloy, it guarantees longevity even in harsh environments. Operating at a wide temperature range from -40 to 105 °C, it is highly versatile. Gold plating on contact mating areas and Tin on termination ensure optimal conductivity. RoHS compliant and UL certified, it meets industry standards for quality and safety. Perfect for PCB applications, it is surface mount compatible and stackable for efficient use. Upgrade your power and signal transmission systems with this premium connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

