| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46113-0203 |
| Color: | Black |
| Series: | 46113 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Power and Signal Configuration: | 20 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461130203 46113-0163 |
| SKU: | MOL46113-0203 |
46113-0203
| Heilind Number: | MOL46113-0203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46113-0203 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 20 Signal Contact, Select Gold (Au) Plating, with BMI Guides
More >>Specifications
Detailed Description
Elevate your power and signal connections with our EXTreme LPHPower PCB Socket Receptacle. Engineered for high performance, this black receptacle features a straight, through-hole termination method with compliant pins for secure attachment. With 20 contacts in two rows, it offers reliable connectivity in demanding environments. Crafted from high-temperature thermoplastic and high-performance alloy, it guarantees durability and efficiency, even in extreme conditions. Meeting stringent quality standards, including RoHS compliance, UL, and CSA certifications, it's the ideal choice for your power and signal transmission needs. With gold-plated contact mating areas and a polarized design, it ensures optimal conductivity and ease of use. Suitable for board-to-board applications, it's stackable and surface-mount compatible, providing versatility in your designs. Trust in its 250V AC/DC voltage rating and operating temperature range of -40 to 105°C for uninterrupted performance. Perfect for various industries, from telecommunications to industrial automation, this PCB socket receptacle is a dependable solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 08/15/2021 | 510312 - Capacity change or tool replacement. This is to add capacity for LPH series RA receot 45984, RA plug 45985 at Molex Chengdu China | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 07/02/2020 | 508250 - Equipment Transfer, Production Transfer. Molex will outsource the assembly process, in house assembly equipment will be transferred to new location. | Download | |||
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

