| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46113-0281 |
| Color: | Black |
| Series: | 46113 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Power and Signal Configuration: | 28 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461130281 |
| SKU: | MOL46113-0281 |
46113-0281
Specifications
Detailed Description
Enhance your electronic connections with our EXTreme LPHPower PCB Socket Receptacles, designed for superior performance. With a sleek black exterior and high-performance alloy contacts, this connector ensures reliable power delivery. Featuring 28 contacts in a straight orientation, it guarantees seamless signal transmission. The through-hole termination method with compliant pins offers easy installation on circuit boards. Operating at a voltage of 250 V AC/DC, it meets stringent quality standards for durability. Crafted from high-temperature thermoplastic, it can withstand extreme environments, with an operating temperature range of -40 to 105 °C. RoHS compliant and UL certified, this connector guarantees safety and reliability for your electronic projects. Perfect for board-to-board applications, it's a essential component for any PCB setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

