| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46114-1012 |
| Color: | Black |
| Series: | 46114 - EXTreme LPHPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19880 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm, 2.5 mm |
| Power and Signal Configuration: | 10 p - 12 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461141012 |
| SKU: | MOL46114-1012 |
46114-1012
Specifications
Detailed Description
Enhance your power connectivity with our EXTreme LPHPower 46114-1012 series PCB Socket Receptacle. Designed for high-performance applications, this black connector boasts a straight body orientation and through-hole termination method for secure, compliant pin attachment. With 22 contacts in a 2-row configuration, it offers ample power amperage of 30A and voltage rating of 250V AC/DC. Crafted with High Performance Alloy (HPA) contact material and high-temperature thermoplastic housing, it ensures reliable operation in demanding environments. RoHS compliant and featuring gold-plated contact mating areas, it guarantees efficient power transmission with enhanced durability. Suitable for board-to-board connections, this connector is ideal for various power and signal applications in industrial, automotive, and aerospace settings. Its compact pitch of 1.27mm and stacking capability make it versatile for PCB designs, while its surface-mount compatibility allows for easy installation. Trust in its UL and CSA agency certifications, and with a maximum operating temperature of 105°C, it's a reliable choice for your power connectivity needs. Elevate your electronic assemblies with this high-quality PCB Socket Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

