| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46114-1013 |
| Color: | Black |
| Series: | 46114 - EXTreme LPHPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19880 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm, 2.5 mm |
| Power and Signal Configuration: | 10 p - 12 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461141013 |
| SKU: | MOL46114-1013 |
46114-1013
Specifications
Detailed Description
Enhance your power connectivity with our EXTreme LPHPower series, featuring a straight black connector designed for robust performance. With a current rating of 30 A and 22 contacts in a 2-row configuration, it ensures reliable power transmission. The termination method through hole with compliant pins guarantees secure attachment. Constructed with high performance alloy (HPA) contacts and high temperature thermoplastic body, it offers durability in harsh environments. The gold plating on contact mating areas ensures optimal conductivity, while the tin plating on termination enhances longevity. With a voltage rating of 250 V AC/DC and an operating temperature range of -40 to 105 °C, it meets stringent industrial requirements. RoHS compliant and surface mount compatible, it is ideal for various PCB applications. Trust in our PCB Socket Receptacles for efficient power and signal transmission in your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

