46114-1024

Heilind Number:MOL46114-1024
Manufacturer:Molex
Manufacturer Number:46114-1024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 10 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, with BMI Guides

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46114-1024
Color:Black
Series:46114 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:34
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:34
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:1.27 mm, 2.5 mm
Power and Signal Configuration:10 p - 24 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0461141024
SKU:MOL46114-1024

Detailed Description

Enhance your power connectivity with our EXTreme LPHPower connector, designed for optimal performance. Featuring a sleek black finish, this series 46114 connector boasts a 30A power amperage and 34 gold-plated contacts for reliable conductivity. Its high temperature thermoplastic body ensures durability, while the straight orientation with a 1.27mm pitch offers easy installation. With a voltage rating of 250V AC/DC and compliance with RoHS standards, this connector is suitable for various applications. From power circuits to PCB assemblies, trust in the quality and efficiency of our EXTreme LPHPower connector for seamless connectivity.