| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46114-1029 |
| Color: | Black |
| Series: | 46114 - EXTreme LPHPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19880 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm, 2.5 mm |
| Power and Signal Configuration: | 10 p - 28 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461141029 |
| SKU: | MOL46114-1029 |
46114-1029
Specifications
Detailed Description
Enhance your power connectivity with our high-performance EXTreme LPHPower series 46114 PCB Socket Receptacles. These black connectors feature a straight body orientation with through-hole termination, ideal for secure and reliable power transmission. With a 30A amperage capacity, they can handle high-power applications with ease. The 38 gold-plated contacts ensure excellent conductivity, while the high-temperature thermoplastic construction guarantees durability in harsh environments. Operating at a voltage of 250V AC/DC, these connectors are suitable for a wide range of power circuit applications. RoHS compliant and surface mount compatible, they offer easy integration into your PCB designs. Trust in the quality and performance of these connectors for your power transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

