| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46114-1036 |
| Color: | Black |
| Series: | 46114 - EXTreme LPHPower |
| Amperage: | 30 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 46 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 46 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19880 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm, 2.5 mm |
| Power and Signal Configuration: | 10 p - 36 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0461141036 |
| SKU: | MOL46114-1036 |
46114-1036
Specifications
Detailed Description
Enhance your power connectivity with our EXTreme LPHPower 46114 series PCB Socket Receptacle. Designed for high performance, this black receptacle features 46 contacts in a straight, through-hole termination method, ensuring secure and efficient power transfer. With a 30A amperage and 250V AC/DC voltage rating, it is suitable for demanding applications. The body, made of high-temperature thermoplastic, guarantees durability even in harsh environments. Gold plating on the contact mating area ensures reliable signal transmission, while tin plating on the termination provides excellent conductivity. RoHS compliant and meeting stringent safety standards, this receptacle is a dependable choice for power and signal applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download | |||

